+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet controller | |
Interface | SPI | |
Case | DIP28 | |
Ethernet category | 10Base-T | |
Operating voltage | 3.1...3.6V | |
Mounting | THT | |
Integrated circuit features | MAC / PHY | |
TX/RX buffer size | 8192 B | |
Kind of package | tube | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 15pcs. |