+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ENC424J600-I/PT

IC: Ethernet controller; SPI / Parallel; TQFP44; 10/100Base-T


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ENC424J600-I/PT
TME Symbol:
ENC424J600-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Interface
SPI / Parallel
Case
TQFP44
Ethernet category
10/100Base-T
Operating voltage
3...3.6V
Mounting
SMD
Integrated circuit features
MAC / PHY
TX/RX buffer size
24576 B
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
160pcs.
Gross weight0.253 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ENC424J600-I/PT
206 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.90 EURGross price for quantities from 1 pcs - 4.67 EUR
Packaging method by the manufacturer:Tray = 160 pcs