+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENC424J600T-I/ML

IC: Ethernet controller; SPI; QFN44; 10/100Base-T; Uoper: 3÷3.6V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ENC424J600T-I/ML
TME Symbol:
ENC424J600T-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Interface
SPI
Case
QFN44
Ethernet category
10/100Base-T
Operating voltage
3...3.6V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
Ethernet
Number of transceivers
1
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
1600pcs.
Supply voltage
  • 3...3.6V
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ENC424J600T-I/ML
0 in TME stock
Net price for quantities from 1600 pcs - 4.42 USDGross price for quantities from 1600 pcs - 5.31 USD
No. of pieces (Multiplicity: 1 600)