+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENC624J600-I/PT

IC: Ethernet controller; SPI / flexible Parallel; TQFP64; 3÷3.6V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ENC624J600-I/PT
TME Symbol:
ENC624J600-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Interface
SPI / flexible Parallel
Case
TQFP64
Ethernet category
10/100Base-T
Operating voltage
3...3.6V
Mounting
SMD
Integrated circuit features
MAC / PHY
TX/RX buffer size
24576 B
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
160pcs.
Gross weight0.265 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ENC624J600-I/PT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.58 EURGross price for quantities from 1 pcs - 5.50 EUR
Net price for quantities from 100 pcs - 4.26 EURGross price for quantities from 100 pcs - 5.12 EUR
Packaging method by the manufacturer:Blister = 10 pcs