+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENN05003

Enclosure: junction box; X: 83mm; Y: 125mm; Z: 61mm; wall mount; IP55


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ENN05003
TME Symbol:
ENN05003

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Dimension X
83mm
Dimension Y
125mm
Dimension Z
61mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
Mureva Box
Cover colour
grey
Operating temperature
-25...40°C
Gross weight96 g
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
ENN05003
6 in TME stock
Net price for quantities from 1 pcs - 5.18 GBPGross price for quantities from 1 pcs - 6.21 GBP
Net price for quantities from 5 pcs - 4.60 GBPGross price for quantities from 5 pcs - 5.52 GBP
Net price for quantities from 10 pcs - 4.31 GBPGross price for quantities from 10 pcs - 5.17 GBP
Net price for quantities from 50 pcs - 4.02 GBPGross price for quantities from 50 pcs - 4.83 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs