+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENN05010

Enclosure: junction box; X: 165mm; Y: 195mm; Z: 90mm; wall mount

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ENN05010
TME Symbol:
ENN05010

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Dimension X
165mm
Dimension Y
195mm
Dimension Z
90mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
Mureva Box
Cover colour
grey
Operating temperature
-25...40°C
Gross weight415.73 g
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
ENN05010
26 in TME stock
Net price for quantities from 1 pcs - 12.52 GBPGross price for quantities from 1 pcs - 15.02 GBP
Net price for quantities from 5 pcs - 11.13 GBPGross price for quantities from 5 pcs - 13.36 GBP
Net price for quantities from 10 pcs - 10.44 GBPGross price for quantities from 10 pcs - 12.53 GBP
Net price for quantities from 50 pcs - 9.74 GBPGross price for quantities from 50 pcs - 11.69 GBP
No. of pieces (Multiplicity: 1)