+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENN05019

Enclosure: junction box; X: 300mm; Y: 345mm; Z: 130mm; wall mount

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ENN05019
TME Symbol:
ENN05019

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
345mm
Dimension Z
130mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
Mureva Box
Cover colour
grey
Operating temperature
-25...40°C
Gross weight1.4075 kg
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
ENN05019
3 in TME stock
Net price for quantities from 1 pcs - 44.21 EURGross price for quantities from 1 pcs - 53.05 EUR
Net price for quantities from 5 pcs - 39.30 EURGross price for quantities from 5 pcs - 47.16 EUR
Net price for quantities from 10 pcs - 36.84 EURGross price for quantities from 10 pcs - 44.21 EUR
Net price for quantities from 50 pcs - 34.39 EURGross price for quantities from 50 pcs - 41.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.