+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENN05044

Enclosure: junction box; X: 89mm; Y: 89mm; Z: 51mm; wall mount; IP55

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ENN05044
TME Symbol:
ENN05044

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Dimension X
89mm
Dimension Y
89mm
Dimension Z
51mm
Mounting
wall mount
IP rating
IP55
Body colour
grey
Manufacturer series
Mureva Box
Cover colour
grey
Operating temperature
-25...40°C
Gross weight67.1 g
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
ENN05044
7 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.18 USDGross price for quantities from 50 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs