+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: INTEL
Manufacturer | INTEL | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | FBGA324 | |
Number of macrocells | 20k | |
Number of inputs/outputs | 233 | |
Frequency | 0.32GHz | |
Memory | 288kB RAM | |
Quiescent current | 12mA | |
Delay time | 7ns | |
Manufacturer series | Cyclone |