+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EP1K10TC100-2N

IC: FPGA; SMD; TQFP100; Macrocells: 10k; I/O: 66; 2.375÷2.625VDC


Manufacturer: INTEL

Manufacturer part number:
EP1K10TC100-2N
TME Symbol:
EP1K10TC100-2N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP100
Number of macrocells
10k
Number of inputs/outputs
66
Number of gates
10k
Memory
12kB RAM
Quiescent current
10mA
Delay time
2ns
Manufacturer series
Acex
Supply voltage
  • 2.375...2.625V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP1K10TC100-2N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.69 EURGross price for quantities from 1 pcs - 39.23 EUR
Net price for quantities from 3 pcs - 28.26 EURGross price for quantities from 3 pcs - 33.91 EUR
Net price for quantities from 10 pcs - 24.06 EURGross price for quantities from 10 pcs - 28.88 EUR