+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: INTEL
Manufacturer | INTEL | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | QFP208 | |
Number of macrocells | 50k | |
Number of inputs/outputs | 147 | |
Number of gates | 50k | |
Memory | 40.96kB RAM | |
Quiescent current | 10mA | |
Delay time | 1ns | |
Manufacturer series | Acex |