+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EP2C15AF256I8N

IC: FPGA; SMD; FBGA256; Number of macrocells: 15k; I/O: 152; 37mA


Manufacturer: INTEL

Manufacturer part number:
EP2C15AF256I8N
TME Symbol:
EP2C15AF256I8N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of macrocells
15k
Number of inputs/outputs
152
Memory
234kB RAM
Quiescent current
37mA
Delay time
8ns
Manufacturer series
Cyclone II
Supply voltage
  • 1.15...1.25V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP2C15AF256I8N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.08 EURGross price for quantities from 1 pcs - 97.30 EUR
Net price for quantities from 3 pcs - 69.25 EURGross price for quantities from 3 pcs - 83.10 EUR
Net price for quantities from 10 pcs - 60.18 EURGross price for quantities from 10 pcs - 72.22 EUR