+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP2C35F484C6N

IC: FPGA; SMD; FBGA484; Number of macrocells: 32k; I/O: 322; 66mA


Manufacturer: INTEL

Manufacturer part number:
EP2C35F484C6N
TME Symbol:
EP2C35F484C6N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of macrocells
32k
Number of inputs/outputs
322
Memory
483.84kB RAM
Quiescent current
66mA
Delay time
6ns
Manufacturer series
Cyclone II
Supply voltage
  • 1.15...1.25V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP2C35F484C6N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 266.20 EURGross price for quantities from 1 pcs - 319.44 EUR
Net price for quantities from 3 pcs - 233.15 EURGross price for quantities from 3 pcs - 279.77 EUR
Net price for quantities from 10 pcs - 189.32 EURGross price for quantities from 10 pcs - 227.18 EUR