+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP2C35F672C8N

IC: FPGA; SMD; FBGA672; Number of macrocells: 35k; I/O: 475; 66mA

Manufacturer: INTEL

Manufacturer part number:
EP2C35F672C8N
TME Symbol:
EP2C35F672C8N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA672
Number of macrocells
35k
Number of inputs/outputs
475
Memory
483.84kB RAM
Quiescent current
66mA
Delay time
8ns
Manufacturer series
Cyclone II
Supply voltage
  • 1.15...1.25V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP2C35F672C8N
0 in TME stock
Net price for quantities from 1 pcs - 175.17 EURGross price for quantities from 1 pcs - 210.20 EUR
Net price for quantities from 3 pcs - 162.98 EURGross price for quantities from 3 pcs - 195.58 EUR
Net price for quantities from 10 pcs - 135.01 EURGross price for quantities from 10 pcs - 162.01 EUR
No. of pieces (Multiplicity: 1)