+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: INTEL
Manufacturer | INTEL | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | TQFP144 | |
Number of macrocells | 5k | |
Number of inputs/outputs | 89 | |
Memory | 117kB RAM | |
Quiescent current | 10mA | |
Delay time | 6ns | |
Manufacturer series | Cyclone II |