+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EP2C5T144C8N

IC: FPGA; SMD; TQFP144; Number of macrocells: 5000; I/O: 89; 10mA


Manufacturer: INTEL

Manufacturer part number:
EP2C5T144C8N
TME Symbol:
EP2C5T144C8N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP144
Number of macrocells
5k
Number of inputs/outputs
89
Memory
117kB RAM
Quiescent current
10mA
Delay time
8ns
Manufacturer series
Cyclone II
Supply voltage
  • 1.15...1.25V DC
Gross weight13.943 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP2C5T144C8N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.96 EURGross price for quantities from 1 pcs - 34.75 EUR
Net price for quantities from 120 pcs - 26.25 EURGross price for quantities from 120 pcs - 31.50 EUR
Net price for quantities from 540 pcs - 24.42 EURGross price for quantities from 540 pcs - 29.30 EUR