+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP2C8F256C7N

IC: FPGA; SMD; FBGA256; Number of macrocells: 8k; I/O: 182; 162kBRAM


Manufacturer: INTEL

Manufacturer part number:
EP2C8F256C7N
TME Symbol:
EP2C8F256C7N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of macrocells
8k
Number of inputs/outputs
182
Memory
162kB RAM
Quiescent current
17mA
Delay time
7ns
Manufacturer series
Cyclone II
Supply voltage
  • 1.15...1.25V DC
Gross weight3.23 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP2C8F256C7N
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order