+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EP2C8F256I8N

IC: FPGA; SMD; FBGA256; Number of macrocells: 8k; I/O: 182; 162kBRAM


Manufacturer: INTEL

Manufacturer part number:
EP2C8F256I8N
TME Symbol:
EP2C8F256I8N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of macrocells
8k
Number of inputs/outputs
182
Memory
162kB RAM
Quiescent current
17mA
Delay time
8ns
Manufacturer series
Cyclone II
Supply voltage
  • 1.15...1.25V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP2C8F256I8N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.57 EURGross price for quantities from 1 pcs - 76.28 EUR
Net price for quantities from 90 pcs - 57.80 EURGross price for quantities from 90 pcs - 69.36 EUR
Net price for quantities from 180 pcs - 55.78 EURGross price for quantities from 180 pcs - 66.94 EUR
Net price for quantities from 540 pcs - 52.89 EURGross price for quantities from 540 pcs - 63.46 EUR