+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: INTEL
Manufacturer | INTEL | ||
Type of integrated circuit | FPGA | ||
Mounting | SMD | ||
Case | QFP208 | ||
Number of macrocells | 8k | ||
Number of inputs/outputs | 138 | ||
Memory | 162kB RAM | ||
Quiescent current | 17mA | ||
Delay time | 8ns | ||
Manufacturer series | Cyclone II |