+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EP3C10E144C8N

IC: FPGA; SMD; QFP144; Number of macrocells: 10320; I/O: 94; 402MHz


Manufacturer: INTEL

Manufacturer part number:
EP3C10E144C8N
TME Symbol:
EP3C10E144C8N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
QFP144
Number of macrocells
10.32k
Number of inputs/outputs
94
Frequency
402MHz
Memory
414kB RAM
Delay time
8ns
Manufacturer series
Cyclone III
Supply voltage
  • 1.15...1.25V DC
Gross weight6.415 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP3C10E144C8N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.00 USDGross price for quantities from 1 pcs - 74.40 USD