+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EP3C16Q240C8N

IC: FPGA; SMD; QFP240; Macrocells: 15408; I/O: 160; 1.15÷1.25VDC


Manufacturer: INTEL

Manufacturer part number:
EP3C16Q240C8N
TME Symbol:
EP3C16Q240C8N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
QFP240
Number of macrocells
15408
Number of inputs/outputs
160
Frequency
402MHz
Memory
504kB RAM
Delay time
8ns
Manufacturer series
Cyclone III
Supply voltage
  • 1.15...1.25V DC
Gross weight10.6 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP3C16Q240C8N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 80.88 EURGross price for quantities from 1 pcs - 97.05 EUR
Net price for quantities from 5 pcs - 78.36 EURGross price for quantities from 5 pcs - 94.02 EUR
Net price for quantities from 24 pcs - 74.66 EURGross price for quantities from 24 pcs - 89.59 EUR