+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EP3C25F324C8N

IC: FPGA; SMD; FBGA324; Number of macrocells: 24624; I/O: 215; 8ns


Manufacturer: INTEL

Manufacturer part number:
EP3C25F324C8N
TME Symbol:
EP3C25F324C8N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA324
Number of macrocells
24624
Number of inputs/outputs
215
Frequency
402MHz
Memory
594kB RAM
Delay time
8ns
Manufacturer series
Cyclone III
Supply voltage
  • 1.15...1.25V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP3C25F324C8N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 185.43 EURGross price for quantities from 1 pcs - 222.51 EUR
Net price for quantities from 3 pcs - 167.25 EURGross price for quantities from 3 pcs - 200.70 EUR
Net price for quantities from 10 pcs - 150.89 EURGross price for quantities from 10 pcs - 181.06 EUR
Net price for quantities from 25 pcs - 126.35 EURGross price for quantities from 25 pcs - 151.62 EUR
Net price for quantities from 84 pcs - 107.88 EURGross price for quantities from 84 pcs - 129.46 EUR