+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPA102LDZ

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 25mA/24VDC; Pos: 2/2


Manufacturer: ECE

Manufacturer part number:
EPA102LDZ
TME Symbol:
EPA102LDZ

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
100mΩ
Min. insulation resistance
1GΩ
Body dimensions
6.5x8.6x5mm
Contact plating
gold-plated
Manufacturer series
EPA
Row pitch
6.3mm
Contacts configuration
SPST
Mechanical durability
1000 cycles
Kind of package
reel
Switches features
  • "piano" short actuator
  • with seal tape
Gross weight0.525 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
EPA102LDZ
550 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.93 USD
Net price for quantities from 550 pcs - 0.73 USDGross price for quantities from 550 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 550 pcs