+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EPF10K10LC84-4N

IC: FPGA; SMD; PLCC84; Number of macrocells: 576; I/O: 59; 6kBRAM


Manufacturer: INTEL

Manufacturer part number:
EPF10K10LC84-4N
TME Symbol:
EPF10K10LC84-4N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
PLCC84
Number of macrocells
576
Number of inputs/outputs
59
Number of gates
31k
Memory
6kB RAM
Quiescent current
10mA
Delay time
4ns
Manufacturer series
Flex 10K
Supply voltage
  • 4.75...5.25V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EPF10K10LC84-4N
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 15.
Multiple of: 15.
Product for special order