+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EPM04V

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: DIPTRONICS

Manufacturer part number:
EPM04V
TME Symbol:
EPM04V

Specification

Manufacturer
DIPTRONICS
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Switches features
"piano" long actuator
Body dimensions
10.11x6x5mm
Leads
for PCB
Overall length
10.11mm
Gross weight0.472 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches DIPTRONICS,
*
EPM04V
1088 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 GBPGross price for quantities from 1 pcs - 1.14 GBP
Net price for quantities from 25 pcs - 0.83 GBPGross price for quantities from 25 pcs - 1.00 GBP
Net price for quantities from 47 pcs - 0.76 GBPGross price for quantities from 47 pcs - 0.91 GBP
Net price for quantities from 141 pcs - 0.71 GBPGross price for quantities from 141 pcs - 0.85 GBP
Net price for quantities from 282 pcs - 0.68 GBPGross price for quantities from 282 pcs - 0.81 GBP
Net price for quantities from 564 pcs - 0.64 GBPGross price for quantities from 564 pcs - 0.76 GBP
Net price for quantities from 1034 pcs - 0.60 GBPGross price for quantities from 1034 pcs - 0.72 GBP
Packaging method by the manufacturer:Tube = 47 pcs