+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM240T100I5N

IC: CPLD; SMD; TQFP100; Number of macrocells: 192; 3.6VDC; 201.1MHz


Manufacturer: INTEL

Manufacturer part number:
EPM240T100I5N
TME Symbol:
EPM240T100I5N

Specification

Manufacturer
INTEL
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP100
Number of macrocells
192
Frequency
201.1MHz
Delay time
7.5ns
Supply voltage
  • 3.6V DC
Gross weight0.494 g
Certificates
See other products in this category: Programmable circuits INTEL,
*
EPM240T100I5N
0 in TME stock
No. of pieces (Multiple of: 270)
Minimum order quantity: 270.
Multiple of: 270.
Product for special order
Packaging method by the manufacturer:Tray = 90 pcs