+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM240ZM68C6N

IC: CPLD; SMD; MBGA68; Macrocells: 240; I/O: 80; 1.425÷1.575VDC; 6ns


Manufacturer: INTEL

Manufacturer part number:
EPM240ZM68C6N
TME Symbol:
EPM240ZM68C6N

Specification

Manufacturer
INTEL
Type of integrated circuit
CPLD
Mounting
SMD
Case
MBGA68
Number of macrocells
240
Number of inputs/outputs
80
Quiescent current
90µA
Delay time
6ns
Manufacturer series
Max IIZ
DC supply current
40mA
Supply voltage
  • 1.425...1.575V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EPM240ZM68C6N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.34 EURGross price for quantities from 1 pcs - 18.41 EUR
Net price for quantities from 3 pcs - 13.56 EURGross price for quantities from 3 pcs - 16.27 EUR
Net price for quantities from 10 pcs - 11.94 EURGross price for quantities from 10 pcs - 14.33 EUR