+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM570F100C5N

IC: CPLD; SMD; FBGA100; Macrocells: 570; I/O: 76; Iquiesc: 12mA; 5ns


Manufacturer: INTEL

Manufacturer part number:
EPM570F100C5N
TME Symbol:
EPM570F100C5N

Specification

Manufacturer
INTEL
Type of integrated circuit
CPLD
Mounting
SMD
Case
FBGA100
Number of macrocells
570
Number of inputs/outputs
76
Quiescent current
12mA
Delay time
5ns
Manufacturer series
Max II
DC supply current
55mA
Supply voltage
  • 2.375...2.625V DC
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EPM570F100C5N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.20 EURGross price for quantities from 1 pcs - 41.04 EUR
Net price for quantities from 100 pcs - 27.81 EURGross price for quantities from 100 pcs - 33.37 EUR
Net price for quantities from 176 pcs - 26.96 EURGross price for quantities from 176 pcs - 32.36 EUR