+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EPM570M100C4N

IC: CPLD; SMD; FBGA100; Number of macrocells: 570; I/O: 76; 4ns


Manufacturer: INTEL

Manufacturer part number:
EPM570M100C4N
TME Symbol:
EPM570M100C4N

Specification

Manufacturer
INTEL
Type of integrated circuit
CPLD
Mounting
SMD
Case
FBGA100
Number of macrocells
570
Number of inputs/outputs
76
Quiescent current
12mA
Delay time
4ns
Manufacturer series
Max II
DC supply current
55mA
Supply voltage
  • 2.375...2.625V DC
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EPM570M100C4N
0 in TME stock
No. of pieces (Multiple of: 429)
Minimum order quantity: 429.
Multiple of: 429.
Product for special order