+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP BASIC MARINE

Automation module: temperature calibrator; sensor built-in

Manufacturer: SIKA

Manufacturer part number:
TP BASIC MARINE
TME Symbol:
EPMA650M131100S1

Specification

Manufacturer
SIKA
Type of automation module
temperature calibrator
Kind of temperature sensor
sensor built-in
Controlled parameter
temperature
Controlled parameter range
RT…650 °C
Manufacturer series
TP Basic
Measuring unit
°C, °F
Screen size
2.4"
Measurement accuracy
±1,2°C
Resolution
0,1°C
Body dimensions
127x274x272mm
Application
marine applications
Supply voltage
  • 230V AC
Kit contents
  • carrying case
  • insert Ø3.5 mm
  • insert Ø6.5 mm
  • TP Basic Marine temperature calibrator
Gross weight5.1 kg
Certificates

WATCH VIDEO

See other products in this category: Temperature Regulators SIKA,
See other products from this series.:
*
TP BASIC MARINE
0 in TME stock
Net price for quantities from 1 pcs - 3 400.20 USDGross price for quantities from 1 pcs - 4 080.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.