+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPN521

Relay: installation; bistable,impulse; NO x2; 16A; -5÷40°C; IP20


Manufacturer: HAGER

Manufacturer part number:
EPN521
TME Symbol:
EPN521

Specification

Manufacturer
HAGER
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO x2
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-5...40°C
IP rating
IP20
Supply voltage
  • 12V AC
Gross weight141.7 g
Certificates
EAN code3250612369522
See other products in this category: Installation Relays HAGER,
*
EPN521
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.43 EURGross price for quantities from 1 pcs - 36.52 EUR
Net price for quantities from 5 pcs - 28.40 EURGross price for quantities from 5 pcs - 34.08 EUR
Net price for quantities from 10 pcs - 26.58 EURGross price for quantities from 10 pcs - 31.89 EUR