+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPR211A354001EZ

Relay: solid state; Icntrl max: 50mA; 100mA; max.350VAC; EPR; 50Ω

Manufacturer: ECE

Manufacturer part number:
EPR211A354001EZ
TME Symbol:
EPR211A354001EZ

Specification

Manufacturer
ECE
Type of relay
solid state
Control current max.
50mA
Max. operating current
0.1A
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
EPR
Relay variant
1-phase, PhotoMOS
On-state resistance
50Ω
Mounting
THT
Case
DIP4
Body dimensions
4.7x7.62x3.9mm
Operate time
1.5ms
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight0.242 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays ECE,
See other products from this series.:
*
EPR211A354001EZ
1054 in TME stock
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.19 EUR
Net price for quantities from 5 pcs - 0.91 EURGross price for quantities from 5 pcs - 1.09 EUR
Net price for quantities from 25 pcs - 0.73 EURGross price for quantities from 25 pcs - 0.88 EUR
Net price for quantities from 97 pcs - 0.69 EURGross price for quantities from 97 pcs - 0.83 EUR
Net price for quantities from 485 pcs - 0.62 EURGross price for quantities from 485 pcs - 0.74 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 97 pcs