+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPR212A408000EZ

Relay: solid state; Icntrl max: 50mA; 130mA; max.400VAC; EPR; 30Ω

Manufacturer: ECE

Manufacturer part number:
EPR212A408000EZ
TME Symbol:
EPR212A408000EZ

Specification

Manufacturer
ECE
Type of relay
solid state
Control current max.
50mA
Max. operating current
0.13A
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
EPR
Relay variant
1-phase, PhotoMOS
On-state resistance
30Ω
Mounting
THT
Case
DIP8
Body dimensions
9.78x7.62x3.9mm
Operate time
1ms
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays ECE,
See other products from this series.:
*
EPR212A408000EZ
0 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)