+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPR212A608040EZ

Relay: solid state; Icntrl max: 50mA; 70mA; max.600VAC; max.600VDC

Manufacturer: ECE

Manufacturer part number:
EPR212A608040EZ
TME Symbol:
EPR212A608040EZ

Specification

Manufacturer
ECE
Type of relay
solid state
Control current max.
50mA
Max. operating current
70mA
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
EPR
Relay variant
1-phase, PhotoMOS
On-state resistance
70Ω
Mounting
THT
Case
DIP8
Body dimensions
9.78x7.62x3.9mm
Operate time
1ms
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays ECE,
See other products from this series.:
*
EPR212A608040EZ
0 in TME stock
Net price for quantities from 1 pcs - 1.68 EURGross price for quantities from 1 pcs - 2.01 EUR
Net price for quantities from 5 pcs - 1.53 EURGross price for quantities from 5 pcs - 1.83 EUR
Net price for quantities from 25 pcs - 1.22 EURGross price for quantities from 25 pcs - 1.46 EUR
Net price for quantities from 100 pcs - 1.15 EURGross price for quantities from 100 pcs - 1.38 EUR
Net price for quantities from 500 pcs - 1.04 EURGross price for quantities from 500 pcs - 1.25 EUR
No. of pieces (Multiplicity: 1)