+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPR311A064000EZ

Relay: solid state; Icntrl max: 50mA; 400mA; max.60VAC; max.60VDC

Manufacturer: ECE

Manufacturer part number:
EPR311A064000EZ
TME Symbol:
EPR311A064000EZ

Specification

Manufacturer
ECE
Type of relay
solid state
Control current max.
50mA
Max. operating current
0.4A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
EPR
Relay variant
1-phase, PhotoMOS
On-state resistance
1.4Ω
Mounting
SMT
Case
SMD4
Body dimensions
4.7x7.62x3.5mm
Operate time
1ms
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight0.241 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays ECE,
See other products from this series.:
*
EPR311A064000EZ
0 in TME stock
Net price for quantities from 1 pcs - 0.83 GBPGross price for quantities from 1 pcs - 0.99 GBP
Net price for quantities from 5 pcs - 0.75 GBPGross price for quantities from 5 pcs - 0.90 GBP
Net price for quantities from 25 pcs - 0.60 GBPGross price for quantities from 25 pcs - 0.72 GBP
Net price for quantities from 97 pcs - 0.57 GBPGross price for quantities from 97 pcs - 0.68 GBP
Net price for quantities from 485 pcs - 0.50 GBPGross price for quantities from 485 pcs - 0.60 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 97 pcs