+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPR311AF06000EZ

Relay: solid state; max.1.5kVDC; max.1.5kVAC; SMT; SMD6; EPR


Manufacturer: ECE

Manufacturer part number:
EPR311AF06000EZ
TME Symbol:
EPR311AF06000EZ

Specification

Manufacturer
ECE
Type of relay
solid state
Switched voltage
max. 1.5kV AC, max. 1.5kV DC
Mounting
SMT
Case
SMD6
Relay variant
1-phase, PhotoMOS
Manufacturer series
EPR
Body dimensions
8.8x7.62x3.5mm
Operating temperature
-40...85°C
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays ECE,
See other products from this series.:
*
EPR311AF06000EZ
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 500.
Multiplicity: 50.
Net price for quantities from 500 pcs - 1.85 USDGross price for quantities from 500 pcs - 2.22 USD