+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPR312A608000EZ

Relay: solid state; Icntrl max: 50mA; 70mA; max.600VAC; max.600VDC


Manufacturer: ECE

Manufacturer part number:
EPR312A608000EZ
TME Symbol:
EPR312A608000EZ

Specification

Manufacturer
ECE
Type of relay
solid state
Control current max.
50mA
Max. operating current
70mA
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
EPR
Relay variant
1-phase, PhotoMOS
On-state resistance
70Ω
Mounting
SMT
Case
SMD8
Body dimensions
9.78x7.62x3.5mm
Operate time
1ms
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays ECE,
See other products from this series.:
*
EPR312A608000EZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.49 GBPGross price for quantities from 1 pcs - 1.79 GBP
Net price for quantities from 5 pcs - 1.36 GBPGross price for quantities from 5 pcs - 1.63 GBP
Net price for quantities from 25 pcs - 1.08 GBPGross price for quantities from 25 pcs - 1.30 GBP
Net price for quantities from 100 pcs - 1.01 GBPGross price for quantities from 100 pcs - 1.22 GBP
Net price for quantities from 500 pcs - 0.92 GBPGross price for quantities from 500 pcs - 1.11 GBP