+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ECE | |
Type of relay | solid state | |
Max. operating current | 350mA | |
Switched voltage | max. 60V AC, max. 60V DC | |
Mounting | SMT | |
Case | SOP4 | |
Relay variant | 1-phase, PhotoMOS | |
Manufacturer series | EPR | |
Body dimensions | 4.7x4.4x2mm | |
Operate time | 1ms | |
On-state resistance | 1.4Ω | |
Control current max. | 50mA | |
Operating temperature | -40...85°C |