+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPR411A066100EZ

Relay: solid state; 350mA; max.60VDC; max.60VAC; SMT; SOP6; EPR


Manufacturer: ECE

Manufacturer part number:
EPR411A066100EZ
TME Symbol:
EPR411A066100EZ

Specification

Manufacturer
ECE
Type of relay
solid state
Max. operating current
350mA
Switched voltage
max. 60V AC, max. 60V DC
Mounting
SMT
Case
SOP6
Relay variant
1-phase, PhotoMOS
Manufacturer series
EPR
Body dimensions
6.3x4.4x2mm
Operate time
1ms
On-state resistance
1.4Ω
Control current max.
50mA
Operating temperature
-40...85°C
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays ECE,
See other products from this series.:
*
EPR411A066100EZ
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.71 USD