+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPR411A406000EZ

Relay: solid state; 100mA; max.400VDC; max.400VAC; SMT; SOP6; EPR


Manufacturer: ECE

Manufacturer part number:
EPR411A406000EZ
TME Symbol:
EPR411A406000EZ

Specification

Manufacturer
ECE
Type of relay
solid state
Max. operating current
0.1A
Switched voltage
max. 400V AC, max. 400V DC
Mounting
SMT
Case
SOP6
Relay variant
1-phase, PhotoMOS
Manufacturer series
EPR
Body dimensions
6.3x4.4x2mm
Operate time
1ms
On-state resistance
30Ω
Control current max.
50mA
Operating temperature
-40...85°C
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays ECE,
See other products from this series.:
*
EPR411A406000EZ
0 in TME stock
No. of pieces (Multiplicity: 72)
Minimum order quantity: 1 008.
Multiplicity: 72.
Net price for quantities from 1008 pcs - 0.53 GBPGross price for quantities from 1008 pcs - 0.63 GBP