+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPR412A408000EZ

Relay: solid state; Icntrl max: 50mA; 100mA; max.400VAC; EPR; 30Ω


Manufacturer: ECE

Manufacturer part number:
EPR412A408000EZ
TME Symbol:
EPR412A408000EZ

Specification

Manufacturer
ECE
Type of relay
solid state
Control current max.
50mA
Max. operating current
0.1A
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
EPR
Relay variant
1-phase, PhotoMOS
On-state resistance
30Ω
Mounting
SMT
Case
SOP8
Body dimensions
9.3x4.4x2mm
Operate time
1ms
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays ECE,
See other products from this series.:
*
EPR412A408000EZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.80 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.23 USD