+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EPS12

Diode: TVS; 13.8V; bidirectional; 1kW; Ch: 1; -65÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EPS12
TME Symbol:
EPS12

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
12V
Breakdown voltage
13.8V
Semiconductor structure
bidirectional
Mounting
THT
Peak pulse power dissipation
1kW
Number of channels
1
Operating temperature
-65...175°C
Gross weight0.45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
EPS12
0 in TME stock
Net price for quantities from 100 pcs - 20.66 USDGross price for quantities from 100 pcs - 24.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.