+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPS15SM

Diode: TVS; bidirectional

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EPS15SM
TME Symbol:
EPS15SM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
15V
Semiconductor structure
bidirectional
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
EPS15SM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 23.78 EURGross price for quantities from 100 pcs - 28.53 EUR