+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPS33HR2

Diode: TVS; 0.15kW; 36.8V; bidirectional

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EPS33HR2
TME Symbol:
EPS33HR2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.15kW
Max. off-state voltage
33V
Breakdown voltage
36.8V
Semiconductor structure
bidirectional
Leakage current
1µA
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
EPS33HR2
0 in TME stock
Net price for quantities from 100 pcs - 31.07 USDGross price for quantities from 100 pcs - 37.29 USD
No. of pieces (Multiplicity: 1)