+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPS48SM

Diode: TVS; 1kW; bidirectional

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EPS48SM
TME Symbol:
EPS48SM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1kW
Max. off-state voltage
48V
Semiconductor structure
bidirectional
Gross weight0.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
EPS48SM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 26.67 USDGross price for quantities from 100 pcs - 32.00 USD