+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPS5

Diode: TVS; 6V; bidirectional; 0.15kW; EPS; Ch: 1; -65÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EPS5
TME Symbol:
EPS5

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
5V
Breakdown voltage
6V
Semiconductor structure
bidirectional
Mounting
THT
Peak pulse power dissipation
0.15kW
Manufacturer series
EPS
Number of channels
1
Operating temperature
-65...175°C
Gross weight0.19 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
EPS5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 19.77 EURGross price for quantities from 100 pcs - 23.72 EUR