+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPS5SM/TR

Diode: TVS; 1kW; 6V; bidirectional; Ch: 1; reel,tape; -65÷175°C; EPS

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EPS5SM/TR
TME Symbol:
EPS5SM/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1kW
Max. off-state voltage
5V
Breakdown voltage
6V
Semiconductor structure
bidirectional
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...175°C
Manufacturer series
EPS
Gross weight0.069 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
EPS5SM/TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 29.36 USDGross price for quantities from 100 pcs - 35.23 USD