+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPS5SMHR2

Diode: TVS; 1kW; 6V; bidirectional; Ch: 1; -65÷175°C; EPS

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EPS5SMHR2
TME Symbol:
EPS5SMHR2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1kW
Max. off-state voltage
5V
Breakdown voltage
6V
Semiconductor structure
bidirectional
Mounting
SMD
Number of channels
1
Operating temperature
-65...175°C
Manufacturer series
EPS
Gross weight0.053 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
EPS5SMHR2
0 in TME stock
Net price for quantities from 100 pcs - 32.76 EURGross price for quantities from 100 pcs - 39.31 EUR
No. of pieces (Multiplicity: 1)