+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EQCO125T40C1-I/3DW

IC: transceiver; SMD; in-tray; Uoper: 1.25V; Usup: 1.25V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EQCO125T40C1-I/3DW
TME Symbol:
EQCO125T40C1-I/3DW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
transceiver
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Operating voltage
1.25V
Manufacturer standard package
490pcs.
Supply voltage
  • 1.25V
Gross weight0.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
EQCO125T40C1-I/3DW
0 in TME stock
Net price for quantities from 490 pcs - 26.06 USDGross price for quantities from 490 pcs - 31.28 USD
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.