+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EQCO5X31C0-I/6NX

IC: interface; SMD; in-tray; Uoper: 1.14÷1.26V; Usup: 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EQCO5X31C0-I/6NX
TME Symbol:
EQCO5X31C0-I/6NX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Operating voltage
1.14...1.26V
Manufacturer standard package
490pcs.
Supply voltage
  • 1.2V
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
EQCO5X31C0-I/6NX
0 in TME stock
Net price for quantities from 490 pcs - 3.57 EURGross price for quantities from 490 pcs - 4.28 EUR
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.